MS27496E15B15SD L/C

Heilind Number:EDA355-040-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B15SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B15SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-556-507

Detailed Description

Enhance connectivity with our advanced Card Edge Connector, a vital component for seamless electronic integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and safety in operation. With a dual-row design featuring 40 positions, it offers ample room for intricate PCB connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of environments. Its straight mount orientation and precise .156-inch pitch make installation a breeze, while the .14-inch row spacing allows for optimal space utilization. Trust in this connector for high-performance board-to-board connections in your electronic projects.