MS27496E15B18PB L/C

Heilind Number:EDA355-040-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B18PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B18PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-556-568

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable connectivity for up to 40 positions. Designed for seamless integration, its straight mount orientation and .14-inch row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the realm of PCB connectors. Elevate your connectivity game with this essential component.