MS27496E15B18PC L/C

Heilind Number:EDA355-040-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B18PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B18PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-556-578

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a double-row layout with 40 positions for secure attachment. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With copper alloy contacts and a pitch of .156 inches, it guarantees efficient power delivery with a low row spacing of .14 inches. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this high-quality connector to streamline your board-to-board connections with precision and ease.