MS27496E15B18PD L/C

Heilind Number:EDA355-042-500-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B18PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B18PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-500-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 42 positions offer ample connectivity options, while the .156" pitch and .14" row spacing allow for easy installation. Perfect for board-to-board connections, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic setups with this essential component.