355-042-500-204

Heilind Number:EDA355-042-500-204
Manufacturer:EDAC
Manufacturer Number:355-042-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-042-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-500-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transfer at a maximum amperage of 5 A. Boasting 42 positions and a row spacing of .14 inches, it enables precise and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in demanding environments. Upgrade your setup with this essential component that guarantees optimal performance and durability.