MS27496E15B18SC L/C

Heilind Number:EDA355-042-500-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B18SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B18SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-500-207

Detailed Description

Enhance connection reliability with this Card Edge Connector, designed for seamless integration in your PCB setups. Its sleek, black housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability, while the Copper Alloy contact material ensures efficient power transfer. With a dual-row configuration and 42 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it a must-have in your connector arsenal.