MS27496E15B19P L/C

Heilind Number:EDA355-042-500-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B19P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B19P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-500-258

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 42 positions, ensuring seamless communication between components. The durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. Copper alloy contacts offer superior conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient and efficient choice for your PCB connectivity needs. Elevate your electronic designs with this essential component.