355-042-500-502

Heilind Number:EDA355-042-500-502
Manufacturer:EDAC
Manufacturer Number:355-042-500-502
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-042-500-502
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-500-502

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only offers a professional look but also ensures reliable performance in various industrial environments. Featuring two rows of copper alloy contacts and a pitch of .156 inches, this connector allows for efficient data transfer with 42 positions available. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Perfect for a wide range of applications in the electronics industry, this connector is a must-have for any PCB assembly project.