355-042-500-504

Heilind Number:EDA355-042-500-504
Manufacturer:EDAC
Manufacturer Number:355-042-500-504
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-042-500-504
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-500-504

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. With two rows and 42 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .14 inches, it facilitates seamless integration on PCBs. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector for robust and secure board-to-board connections.