355-042-500-512

Heilind Number:EDA355-042-500-512
Manufacturer:EDAC
Manufacturer Number:355-042-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-042-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-500-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .14 inches, it offers seamless connectivity for your electronic components. Boasting 42 positions, this connector facilitates complex PCB designs with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your system with this essential component.