MS27496E15B19SD L/C

Heilind Number:EDA355-042-500-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B19SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-500-558

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 42 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material ensures secure and efficient signal transmission, while a pitch of .156 inches and row spacing of .14 inches allow for easy and precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a hobbyist or a professional, our Card Edge Connector is the perfect choice for your PCB assembly needs. Elevate your connectivity experience with this essential component.