MS27496E15B35PB L/C

Heilind Number:EDA355-042-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a high amperage of 5 A, perfect for power-intensive applications. With two rows of Copper Alloy contacts offering a total of 42 positions, it ensures reliable data transmission. The .156-inch pitch and .14-inch row spacing provide optimal board-to-board connection. Designed for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and longevity, making it a must-have for your electronic projects. Discover the perfect synergy of form and function with this essential component.