MS27496E15B35PC L/C

Heilind Number:EDA355-042-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments. With a 5A amperage rating, it offers robust power transmission for your applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .14 inches, it provides efficient signal transfer across 42 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Ideal for board-to-board connections, this connector is a must-have in your electronic projects. Elevate your connectivity solutions with this essential component.