MS27496E15B35PD L/C

Heilind Number:EDA355-042-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-203

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for seamless integration, it features a black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of 42 positions each, it provides ample room for versatile connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch offer easy and secure installation on your board, while the .14-inch row spacing ensures efficient signal transmission. Upgrade your setup with this high-performance connector and experience enhanced connectivity in your projects.