MS27496E15B35SD L/C

Heilind Number:EDA355-042-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-268

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for high performance, it boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Engineered for reliability, it features two rows of copper alloy contacts, providing a secure and efficient connection. With a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment for seamless integration. This connector is ideal for a wide range of applications, from industrial machinery to consumer electronics, thanks to its robust construction and wide operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.