MS27496E15B5P L/C

Heilind Number:EDA355-042-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-278

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Boasting a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With two rows and a total of 42 positions, it offers ample space for seamless electronic integration. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for dependable board-to-board connections.