MS27496E15B5PA L/C

Heilind Number:EDA355-042-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B5PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-501

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of contacts made from Copper Alloy, it delivers efficient power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections. Offering 42 positions, it's ideal for complex electronic setups. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your system with this essential component, perfect for a wide range of applications.