MS27496E15B5PB L/C

Heilind Number:EDA355-042-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-502

Detailed Description

Elevate your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 42 positions, it offers high-density connectivity for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Trust in our expertise to deliver top-quality connectors that meet and exceed industry standards.