MS27496E15B5PC L/C

Heilind Number:EDA355-042-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B5PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B5PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-503

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5 A. Boasting 42 positions and a straight mount orientation, it facilitates easy board-to-board connections with precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, our connector guarantees performance in diverse environments. Upgrade your assemblies with this high-quality component, a must-have in your connector toolkit.