MS27496E15B5PD L/C

Heilind Number:EDA355-042-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-504

Detailed Description

Enhance your connectivity with our premium Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black finish, this connector not only adds a touch of sophistication but also delivers optimal performance. With a current rating of 5 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .14 in, it offers a total of 42 positions for efficient data transfer. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in the world of PCB connections. Upgrade your setup with this essential component and experience seamless connectivity like never before.