MS27496E15B5S L/C

Heilind Number:EDA355-042-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-507

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, essential for seamless board-to-board connections. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating conditions. The connector boasts a dual-row configuration with a total of 42 positions, each meticulously engineered with Copper Alloy contacts for efficient signal transmission. With a pitch of .156 inches and a row spacing of .14 inches, precise alignment is ensured, facilitating seamless integration into your PCB layout. Its straight mount orientation offers versatility in installation, while its 5A amperage rating makes it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.