MS27496E15B5SB L/C

Heilind Number:EDA355-042-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-558

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of premium Copper Alloy contacts for optimal conductivity. With a pitch of .156 inches and a spacing of .14 inches, it offers precise alignment for 42 positions, ensuring secure and reliable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.