MS27496E15B5SC L/C

Heilind Number:EDA355-042-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B5SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B5SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-568

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring secure and reliable connections. With a double-row configuration and 42 positions, it offers ample space for seamless integration on your PCB. The Copper Alloy contacts guarantee efficient power transfer, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for high-demand applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Elevate your connectivity game with this top-tier component.