MS27496E15B5SD L/C

Heilind Number:EDA355-042-520-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-520-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and a total of 42 positions, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. At a pitch of .156 in and row spacing of .14 in, it allows for precise and secure attachment. Its straight mount orientation simplifies installation on circuit boards. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this Card Edge Connector for superior performance in your electronic applications.