MS27496E15B97PA L/C

Heilind Number:EDA355-042-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B97PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B97PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-521-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5A amperage capacity, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability. Featuring two rows and 42 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .14 inches, it provides precise and secure connections. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your system with this essential Board To Board PCB Connector.