MS27496E15B97S L/C

Heilind Number:EDA355-042-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B97S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B97S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-521-208

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a wide range of environments, with an operating temperature range from -40 to 105 °C. Featuring two rows of copper alloy contacts, it offers seamless integration with a pitch of .156 in and row spacing of .14 in. With a total of 42 positions, it provides ample connectivity options for your PCB setup. The straight mount orientation simplifies installation, making it a versatile choice for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your electronic designs with this essential component.