MS27496E15B97SA L/C

Heilind Number:EDA355-042-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B97SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B97SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-521-258

Detailed Description

Enhance your board-to-board connections with our dual-row Card Edge Connector. Designed for seamless integration, this essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a current rating of 5 A, it offers robust power transmission for your applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Boasting 42 positions in total, it accommodates multiple connections with ease. Whether for industrial or commercial use, this connector is a versatile solution, operating flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB setup with this high-quality connector, crafted for optimal performance and longevity.