MS27496E15B97SB L/C

Heilind Number:EDA355-042-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B97SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B97SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-521-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a double-row layout and 42 positions, it provides ample connectivity for your circuits. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .14-inch row spacing facilitate seamless integration. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in various operating conditions. Trust in this essential connector for secure and efficient electronic connections.