MS27496E15B97SD L/C

Heilind Number:EDA355-042-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15B97SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15B97SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-521-501

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With two rows of high-quality Copper Alloy contacts, it boasts a total of 42 positions for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing allow for secure and efficient assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its reliability and performance to power your innovations forward.