MS27496E15F15P L/C

Heilind Number:EDA355-042-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F15P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F15P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-521-502

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating environments. With a current rating of 5 A and copper alloy contacts, it ensures seamless power transmission. The double-row layout, with 42 positions and a pitch of .156 inches, offers ample connectivity options, while the .14-inch row spacing enhances signal integrity. Suitable for straight mounting, it facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs in electronic systems.