MS27496E15F15PC L/C

Heilind Number:EDA355-042-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F15PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F15PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-521-507

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 5A and copper alloy contacts, it ensures efficient power transfer. Featuring two rows of 42 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .14 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality construction for secure and stable board-to-board connections.