355-042-521-512

Heilind Number:EDA355-042-521-512
Manufacturer:EDAC
Manufacturer Number:355-042-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-042-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-521-512

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees efficient conductivity for your devices. Boasting 42 positions across 2 rows with a pitch of .156 in, this connector offers ample room for versatile connections on your PCBs. Its straight mount orientation and row spacing of .14 in make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your projects with this essential component in the world of electronic connectivity.