MS27496E15F15S L/C

Heilind Number:EDA355-042-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F15S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F15S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-521-558

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, its black UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches, it offers secure and efficient board-to-board connections. With 42 positions available, this connector accommodates multiple connections with ease. Its straight mount orientation and compact design make installation simple and space-efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your setup with this essential component for seamless and reliable electronic connections.