MS27496E15F15SB L/C

Heilind Number:EDA355-042-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F15SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F15SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-521-578

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity. Featuring 42 positions, this connector is perfect for complex electronic setups. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Upgrade your PCB connections with this essential component, a must-have in any engineer's toolkit.