MS27496E15F15SC L/C

Heilind Number:EDA355-042-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F15SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F15SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-201

Detailed Description

Enhance your PCB connections with this Card Edge Connector, boasting a sleek Black design that adds a professional touch to your electronics. With an amperage of 5 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .14-inch row spacing, it offers seamless connectivity for up to 42 positions. Designed for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic setup. Explore our range of PCB connectors to find the perfect fit for your projects.