| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27496E15F15SD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-042-555-202 |
MS27496E15F15SD L/C
| Heilind Number: | EDA355-042-555-202 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27496E15F15SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and secure connections. With two rows and a total of 42 positions, it offers ample room for multiple connections. The .156 inch pitch and .14 inch row spacing provide precise alignment on your board. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for commercial or industrial use, this connector guarantees optimal performance and longevity.

