MS27496E15F18P L/C

Heilind Number:EDA355-042-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-203

Detailed Description

Enhance connectivity within your electronic devices with our 42-position Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring a double row design and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Ideal for applications requiring secure board-to-board connections, this connector is a vital component for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.