MS27496E15F18PA L/C

Heilind Number:EDA355-042-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F18PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F18PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a 5A amperage rating. The .156-inch pitch and .14-inch row spacing, combined with 42 positions, provide ample room for multiple connections. Perfect for straight mounting orientation, it operates efficiently in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component.