MS27496E15F18PB L/C

Heilind Number:EDA355-042-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F18PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F18PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for robust performance, this essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a 5A amperage rating and Copper Alloy contacts, it ensures reliable power transmission in high-demand applications. The double-row configuration, with a .156-inch pitch and .14-inch row spacing, offers seamless integration with your circuit board. Boasting 42 positions, this connector facilitates efficient data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Trust in this versatile connector for seamless board-to-board connectivity in your electronic projects.