MS27496E15F18PC L/C

Heilind Number:EDA355-042-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F18PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F18PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and a total of 42 positions, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise and secure mating. Its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your PCB with this high-performance component for seamless board-to-board connections.