355-042-555-212

Heilind Number:EDA355-042-555-212
Manufacturer:EDAC
Manufacturer Number:355-042-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-042-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for efficient power transmission. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and reliability. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .14 inches, this connector provides seamless integration for your electronic components. Boasting 42 positions, it allows for versatile connectivity options. The straight mount orientation ensures easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its performance for secure and stable board-to-board connections in your electronic projects.