MS27496E15F18S L/C

Heilind Number:EDA355-042-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F18S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F18S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-268

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a pitch of .156 inches and two rows of 42 positions each, it offers ample connectivity options for your project. The straight mount orientation and compact design make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Elevate your PCB connectivity with this essential component.