MS27496E15F18SB L/C

Heilind Number:EDA355-042-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F18SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F18SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its dual-row configuration with 42 positions allows for efficient data transmission, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, precision engineering is at the forefront. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this Straight mount orientation connector for optimal integration in your PCB setup, promising quality and consistency in every connection.