MS27496E15F18SC L/C

Heilind Number:EDA355-042-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F18SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F18SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-502

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 5 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .14 inches, it offers precise and efficient signal transfer. With an impressive 42 positions, this connector accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for applications in the industrial and electronic sectors, this Card Edge Connector is a must-have component for your connectivity needs.