MS27496E15F18SD L/C

Heilind Number:EDA355-042-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F18SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F18SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features two rows for efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing ensures reliability in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers precise connections for up to 42 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your systems with this black Card Edge Connector for unparalleled performance.