MS27496E15F19P L/C

Heilind Number:EDA355-042-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F19P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F19P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-504

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliable performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers a total of 42 positions for seamless connectivity. The .156-inch pitch and .14-inch row spacing ensure precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of electronic applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your PCB setup with this essential component.