MS27496E15F19PA L/C

Heilind Number:EDA355-042-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F19PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F19PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-507

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With 42 positions spread across 2 rows, this connector offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .14-inch row spacing allow for efficient signal transmission. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Whether for industrial or commercial use, this connector is the perfect solution for your connectivity needs.