MS27496E15F19PB L/C

Heilind Number:EDA355-042-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F19PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F19PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for secure and efficient board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, each pitch measuring .156 inches and row spacing at .14 inches, it offers reliable power transmission at an amperage of 5A. Boasting 42 positions, this straight-mount connector ensures seamless integration, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.