MS27496E15F19PC L/C

Heilind Number:EDA355-042-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F19PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F19PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-558

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any application. Featuring two rows with 42 positions, it offers ample connectivity for your circuit boards. The .156-inch pitch and .14-inch row spacing provide efficient signal transmission. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs.