MS27496E15F19S L/C

Heilind Number:EDA355-042-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E15F19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E15F19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-042-555-578

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a double-row configuration with 42 positions, this connector ensures efficient data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contacts provide excellent conductivity, while the black housing adds a sleek touch to your PCB design. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies assembly, making it a versatile choice for your connectivity needs. Explore our range of PCB connectors for high-quality solutions in electronic interconnectivity.